Current Monitor Regulator High-Side 1mA 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA203AIDGST

DigiKey Part Number
296-INA203AIDGSTTR-ND - Tape & Reel (TR)
296-INA203AIDGSTCT-ND - Cut Tape (CT)
296-INA203AIDGSTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA203AIDGST
Description
IC CURRENT MONITOR 3.5% 10VSSOP
Customer Reference
Detailed Description
Current Monitor Regulator High-Side 1mA 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA203AIDGST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Current Monitor
Sensing Method
High-Side
Accuracy
±3.5%
Voltage - Input
-16V ~ 80V
Current - Output
1mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.24000$4.24
10$3.21400$32.14
25$2.95640$73.91
100$2.67380$267.38
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$2.53900$634.75
500$2.45776$1,228.88
750$2.41705$1,812.79
1,250$2.37198$2,964.98
1,750$2.34562$4,104.84
2,500$2.32028$5,800.70
Manufacturers Standard Package

Other Suppliers on DigiKey

22,750In Stock
Ships from Rochester Electronics, LLC