Current Monitor Regulator High-Side 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA201AIDR

DigiKey Part Number
296-INA201AIDRTR-ND - Tape & Reel (TR)
296-INA201AIDRCT-ND - Cut Tape (CT)
296-INA201AIDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA201AIDR
Description
IC CURRENT MONITOR 3.5% 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High-Side 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA201AIDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Monitor
Sensing Method
High-Side
Accuracy
±3.5%
Voltage - Input
-16V ~ 80V
Current - Output
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,937
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.40000$4.40
10$3.34000$33.40
25$3.07400$76.85
100$2.78160$278.16
250$2.64224$660.56
500$2.55828$1,279.14
1,000$2.48915$2,489.15
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.41619$6,040.47
Manufacturers Standard Package