Current Monitor Regulator High-Side SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA193AIDBVT

DigiKey Part Number
296-17163-2-ND - Tape & Reel (TR)
296-17163-1-ND - Cut Tape (CT)
296-17163-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA193AIDBVT
Description
IC CURRENT MONITOR 3% SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High-Side SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
INA193AIDBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Monitor
Sensing Method
High-Side
Accuracy
±3%
Voltage - Input
-16V ~ 80V
Current - Output
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 992
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.86000$4.86
10$3.69600$36.96
25$3.40640$85.16
100$3.08760$308.76
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$2.93556$733.89
500$2.84392$1,421.96
750$2.79803$2,098.52
1,250$2.74717$3,433.96
1,750$2.71746$4,755.56
2,500$2.68888$6,722.20
Manufacturers Standard Package