
INA190A3IDCKT | |
|---|---|
DigiKey Part Number | 296-INA190A3IDCKTTR-ND - Tape & Reel (TR) 296-INA190A3IDCKTCT-ND - Cut Tape (CT) 296-INA190A3IDCKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA190A3IDCKT |
Description | IC CURR SENSE 1 CIRCUIT SC70-6 |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA190A3IDCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 35 kHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 48µA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $2.40600 | $24.06 |
| 25 | $2.20560 | $55.14 |
| 100 | $1.98540 | $198.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.88028 | $470.07 |
| 500 | $1.81696 | $908.48 |
| 750 | $1.78524 | $1,338.93 |
| 1,250 | $1.75010 | $2,187.62 |
| 1,750 | $1.72955 | $3,026.71 |
| 2,500 | $1.70980 | $4,274.50 |


