
INA122UA/2K5 | |
|---|---|
DigiKey Part Number | 296-38945-2-ND - Tape & Reel (TR) 296-38945-1-ND - Cut Tape (CT) 296-38945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA122UA/2K5 |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA122UA/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.16V/µs | |
-3db Bandwidth | 120 kHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 60µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.71000 | $6.71 |
| 10 | $5.16500 | $51.65 |
| 25 | $4.77880 | $119.47 |
| 100 | $4.35400 | $435.40 |
| 250 | $4.15156 | $1,037.89 |
| 500 | $4.02950 | $2,014.75 |
| 1,000 | $3.92907 | $3,929.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.82304 | $9,557.60 |





