
INA122P | |
|---|---|
DigiKey Part Number | INA122P-ND |
Manufacturer | |
Manufacturer Product Number | INA122P |
Description | IC INST AMP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | INA122P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.16V/µs | |
-3db Bandwidth | 120 kHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 60µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.00000 | $12.00 |
| 10 | $9.42100 | $94.21 |
| 50 | $8.38660 | $419.33 |
| 100 | $8.06650 | $806.65 |
| 250 | $7.72852 | $1,932.13 |
| 500 | $7.52480 | $3,762.40 |
| 1,000 | $7.35717 | $7,357.17 |

