
INA105KU/2K5 | |
|---|---|
DigiKey Part Number | 296-38942-2-ND - Tape & Reel (TR) 296-38942-1-ND - Cut Tape (CT) 296-38942-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA105KU/2K5 |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA105KU/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 3V/µs | |
-3db Bandwidth | 1 MHz | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 1.5mA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.49000 | $7.49 |
| 10 | $5.78500 | $57.85 |
| 25 | $5.35920 | $133.98 |
| 100 | $4.89120 | $489.12 |
| 250 | $4.66812 | $1,167.03 |
| 500 | $4.53370 | $2,266.85 |
| 1,000 | $4.42303 | $4,423.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.30624 | $10,765.60 |









