Direct

DS96F172ME/883 | |
|---|---|
DigiKey Part Number | 296-DS96F172ME/883-ND |
Manufacturer | |
Manufacturer Product Number | DS96F172ME/883 |
Description | IC TRANSCEIVER 4/0 20LCCC |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 20-LCCC (8.89x8.89) |
Datasheet | Datasheet |
EDA/CAD Models | DS96F172ME/883 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-CLCC | |
Supplier Device Package | 20-LCCC (8.89x8.89) |


