
SNJ55LBC172FK | |
|---|---|
DigiKey Part Number | 296-SNJ55LBC172FK-ND |
Manufacturer | |
Manufacturer Product Number | SNJ55LBC172FK |
Description | IC TRANSCEIVER 4/0 20LCCC |
Customer Reference | |
Detailed Description | 4/0 Driver RS485 20-LCCC (8.89x8.89) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 10Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-CLCC | |
Supplier Device Package | 20-LCCC (8.89x8.89) |

