
DS250DF210ABMR | |
|---|---|
DigiKey Part Number | DS250DF210ABMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS250DF210ABMR |
Description | IC INTFACE SPECIALIZED 101FCCSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Retimer Interface 101-FCCSP (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DS250DF210ABMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Retimer | |
Interface | - | |
Voltage - Supply | - | |
Package / Case | 101-TFBGA, FCCSP | |
Supplier Device Package | 101-FCCSP (6x6) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $20.29885 | $20,298.85 |

