Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DS2003TM | |
|---|---|
DigiKey Part Number | DS2003TM-ND |
Manufacturer | |
Manufacturer Product Number | DS2003TM |
Description | IC TRANSCEIVER 6/0 16SOIC |
Customer Reference | |
Detailed Description | 6/0 Driver 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS2003TM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 6/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |




