Parametric Equivalent

DS16F95W/883 | |
|---|---|
DigiKey Part Number | 296-DS16F95W/883-ND |
Manufacturer | |
Manufacturer Product Number | DS16F95W/883 |
Description | IC TRANSCEIVER HALF 1/1 10CFP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 10-CFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-CFlatPack | |
Supplier Device Package | 10-CFP |


