Bipolar Motor Driver Power MOSFET SPI 64-HTQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8809PAP

DigiKey Part Number
296-23639-ND
Manufacturer
Manufacturer Product Number
DRV8809PAP
Description
IC MTR DRVR BIPOLAR 7-40V 64HQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET SPI 64-HTQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
DRV8809PAP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (8)
Interface
SPI
Technology
Power MOSFET
Step Resolution
1 ~ 1/16
Applications
General Purpose
Current - Output
800mA
Voltage - Supply
7V ~ 40V
Voltage - Load
18V ~ 40V
Operating Temperature
0°C ~ 120°C (TJ)
Mounting Type
Surface Mount
Package / Case
64-PowerTQFP
Supplier Device Package
64-HTQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$16.65000$16.65
10$13.20700$132.07
25$12.34760$308.69
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.