
DRV612PWR | |
|---|---|
DigiKey Part Number | 296-DRV612PWRTR-ND - Tape & Reel (TR) 296-DRV612PWRCT-ND - Cut Tape (CT) 296-DRV612PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV612PWR |
Description | IC AMP CLASS AB STEREO 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV612PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 3V ~ 3.6V | |
Features | Depop, Mute, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.80000 | $0.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.42991 | $859.82 |
| 4,000 | $0.41859 | $1,674.36 |
| 6,000 | $0.41292 | $2,477.52 |
| 10,000 | $0.40664 | $4,066.40 |
| 14,000 | $0.40298 | $5,641.72 |
| 20,000 | $0.39944 | $7,988.80 |


