
DLPC6421ZPC | |
|---|---|
DigiKey Part Number | 296-DLPC6421ZPC-ND |
Manufacturer | |
Manufacturer Product Number | DLPC6421ZPC |
Description | DLP DRIVER |
Customer Reference | |
Detailed Description | Driver 516-BGA (27x27) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Display Type | - | |
Configuration | - | |
Interface | I2C, SPI | |
Digits or Characters | - | |
Current - Supply | 8 mA | |
Voltage - Supply | 1.045V ~ 1.155V | |
Operating Temperature | 0°C ~ 55°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 516-BGA | |
Supplier Device Package | 516-BGA (27x27) | |
Base Product Number |

