Digital Micromirror Device (DMD) 80-CLGA (21.3x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Micromirror Device (DMD) 80-CLGA (21.3x11)
80-CLGA

DLP4501FQG

DigiKey Part Number
296-43309-ND
Manufacturer
Manufacturer Product Number
DLP4501FQG
Description
IC DIG MICROMIRROR DEV 80-CLGA
Customer Reference
Detailed Description
Digital Micromirror Device (DMD) 80-CLGA (21.3x11)
Datasheet
 Datasheet
EDA/CAD Models
DLP4501FQG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Digital Micromirror Device (DMD)
Applications
Imaging, Video
Mounting Type
Surface Mount
Package / Case
80-BFCLGA
Supplier Device Package
80-CLGA (21.3x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.