Similar
Similar



DF1706E | |
|---|---|
DigiKey Part Number | DF1706E-ND |
Manufacturer | |
Manufacturer Product Number | DF1706E |
Description | IC INTERPOLATION FILTER 28SSOP |
Customer Reference | |
Detailed Description | Audio Interpolation Filter 2 Channel 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | DF1706E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Interpolation Filter | |
Applications | Consumer Audio, Professional Audio | |
Number of Channels | 2 | |
Interface | I2S | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Specifications | 32kHz ~ 192kHz | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |



