
DAC8544IPFB | |
|---|---|
DigiKey Part Number | 296-17092-ND |
Manufacturer | |
Manufacturer Product Number | DAC8544IPFB |
Description | IC DAC 16BIT V-OUT 48TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DAC8544IPFB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 4 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | -, ±0.25 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.42000 | $35.42 |
| 10 | $28.78000 | $287.80 |
| 25 | $27.12120 | $678.03 |
| 100 | $25.29790 | $2,529.79 |
| 250 | $24.42896 | $6,107.24 |

