
DAC7563TDSCT | |
|---|---|
DigiKey Part Number | 296-DAC7563TDSTR-ND - Tape & Reel (TR) 296-DAC7563TDSCT-ND - Cut Tape (CT) 296-DAC7563TDSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC7563TDSCT |
Description | IC DAC 12BIT V-OUT 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DAC7563TDSCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 10µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1, ±0.5 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.77000 | $7.77 |
| 10 | $6.01400 | $60.14 |
| 25 | $5.57400 | $139.35 |
| 100 | $5.09030 | $509.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $4.85968 | $1,214.92 |
| 500 | $4.72068 | $2,360.34 |
| 750 | $4.65108 | $3,488.31 |
| 1,250 | $4.57396 | $5,717.45 |
| 1,750 | $4.52891 | $7,925.59 |

