
DAC5687IPZP | |
|---|---|
DigiKey Part Number | 296-17935-ND |
Manufacturer | |
Manufacturer Product Number | DAC5687IPZP |
Description | IC DAC 16BIT A-OUT 100HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 100-HTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | DAC5687IPZP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 2 | |
Settling Time | 10.4ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 1.71V ~ 2.15V | |
INL/DNL (LSB) | ±4, ±4 | |
Architecture | Current Sink | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 100-TQFP Exposed Pad | |
Supplier Device Package | 100-HTQFP (14x14) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $79.11000 | $79.11 |
| 10 | $65.81100 | $658.11 |
| 24 | $62.62208 | $1,502.93 |
| 90 | $59.07367 | $5,316.63 |

