16 Bit Digital to Analog Converter 2 100-HTQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC5686IPZPG4

DigiKey Part Number
DAC5686IPZPG4-ND
Manufacturer
Manufacturer Product Number
DAC5686IPZPG4
Description
IC DAC 16BIT A-OUT 100HTQFP
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 2 100-HTQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
DAC5686IPZPG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
Number of Bits
16
Number of D/A Converters
2
Settling Time
12ns (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
1.65V ~ 1.95V
INL/DNL (LSB)
12, 9
Architecture
Current Sink
Operating Temperature
-40°C ~ 85°C
Package / Case
100-TQFP Exposed Pad
Supplier Device Package
100-HTQFP (14x14)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 176 View Now
This product is no longer carried by DigiKey.
All prices are in USD
Tray
QuantityUnit PriceExt Price
90$41.87656$3,768.89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

176In Stock
Ships from Rochester Electronics, LLC