
DAC5578SPWR | |
|---|---|
DigiKey Part Number | 296-41234-2-ND - Tape & Reel (TR) 296-41234-1-ND - Cut Tape (CT) 296-41234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC5578SPWR |
Description | IC DAC 8BIT V-OUT 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC5578SPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 8 | |
Settling Time | 12µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.01, ±0.01 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.74000 | $7.74 |
| 10 | $5.98700 | $59.87 |
| 25 | $5.54880 | $138.72 |
| 100 | $5.06680 | $506.68 |
| 250 | $4.83716 | $1,209.29 |
| 500 | $4.69870 | $2,349.35 |
| 1,000 | $4.58476 | $4,584.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.49096 | $8,981.92 |

