
CY74FCT541ATPC | |
|---|---|
DigiKey Part Number | 296-14578-5-ND |
Manufacturer | |
Manufacturer Product Number | CY74FCT541ATPC |
Description | IC BUFF NON-INVERT 5.25V 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT541ATPC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.35000 | $1.35 |
| 20 | $0.91250 | $18.25 |
| 40 | $0.85300 | $34.12 |
| 100 | $0.79040 | $79.04 |
| 260 | $0.74015 | $192.44 |
| 500 | $0.71278 | $356.39 |
| 1,000 | $0.68875 | $688.75 |
| 2,500 | $0.66338 | $1,658.45 |
| 5,000 | $0.64810 | $3,240.50 |

