
CY74FCT244ATPC | |
|---|---|
DigiKey Part Number | 296-CY74FCT244ATPC-ND |
Manufacturer | |
Manufacturer Product Number | CY74FCT244ATPC |
Description | IC BUFF NON-INVERT 5.25V 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT244ATPC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.10000 | $1.10 |
| 20 | $0.73800 | $14.76 |
| 40 | $0.68850 | $27.54 |
| 100 | $0.63630 | $63.63 |
| 260 | $0.59454 | $154.58 |
| 500 | $0.57172 | $285.86 |
| 1,000 | $0.55172 | $551.72 |
| 2,500 | $0.53060 | $1,326.50 |
| 5,000 | $0.51786 | $2,589.30 |

