Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY74FCT240TSOC

DigiKey Part Number
296-33216-5-ND
Manufacturer
Manufacturer Product Number
CY74FCT240TSOC
Description
IC BUFFER INVERT 5.25V 20-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT240TSOC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 939
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$1.01000$1.01
10$0.73000$7.30
25$0.65840$16.46
100$0.58030$58.03
250$0.54304$135.76
500$0.52054$260.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

26,427In Stock
Ships from Rochester Electronics, LLC