
CSD86336Q3DT | |
|---|---|
DigiKey Part Number | 296-49054-2-ND - Tape & Reel (TR) 296-49054-1-ND - Cut Tape (CT) 296-49054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD86336Q3DT |
Description | MOSFET 2N-CH 25V 20A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 25V 20A (Ta) 6W Surface Mount 8-VSON (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD86336Q3DT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | Logic Level Gate, 5V Drive | |
Drain to Source Voltage (Vdss) | 25V | |
Current - Continuous Drain (Id) @ 25°C | 20A (Ta) | |
Rds On (Max) @ Id, Vgs | 9.1mOhm @ 20A, 5V, 3.4mOhm @ 20A, 5V | |
Vgs(th) (Max) @ Id | 1.9V @ 250µA, 1.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.8nC @ 45V, 7.4nC @ 45V | |
Input Capacitance (Ciss) (Max) @ Vds | 494pF @ 12.5V, 970pF @ 12.5V | |
Power - Max | 6W | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-VSON (3.3x3.3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.72000 | $2.72 |
| 10 | $1.75500 | $17.55 |
| 100 | $1.20570 | $120.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.06060 | $265.15 |
| 500 | $0.97088 | $485.44 |
| 750 | $0.92515 | $693.86 |
| 1,250 | $0.87377 | $1,092.21 |
| 1,750 | $0.84334 | $1,475.85 |
| 2,500 | $0.81377 | $2,034.42 |
| 6,250 | $0.80000 | $5,000.00 |

