
CSD13302WT | |
|---|---|
DigiKey Part Number | 296-CSD13302WTTR-ND - Tape & Reel (TR) 296-CSD13302WTCT-ND - Cut Tape (CT) 296-CSD13302WTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD13302WT |
Description | MOSFET N-CH 12V 1.6A 4DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 12 V 1.6A (Ta) 1.8W (Ta) Surface Mount 4-DSBGA (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | CSD13302WT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 17.1mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.8 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 862 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-DSBGA (1x1) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.50000 | $1.50 |
| 10 | $0.94500 | $9.45 |
| 100 | $0.62840 | $62.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.54460 | $136.15 |
| 500 | $0.49270 | $246.35 |
| 750 | $0.46623 | $349.67 |

