


CLVCC4245AMPWREP | |
|---|---|
DigiKey Part Number | 296-CLVCC4245AMPWREPTR-ND - Tape & Reel (TR) 296-CLVCC4245AMPWREPCT-ND - Cut Tape (CT) 296-CLVCC4245AMPWREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLVCC4245AMPWREP |
Description | IC XLTR VL BIDIR 24-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CLVCC4245AMPWREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 4.5 V ~ 5.5 V | |
Voltage - VCCB | 2.7 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.15000 | $5.15 |
| 10 | $3.92500 | $39.25 |
| 25 | $3.61960 | $90.49 |
| 100 | $3.28400 | $328.40 |
| 250 | $3.23440 | $808.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.88270 | $5,765.40 |



