Clock Fanout Buffer (Distribution) IC 1:8 14-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGS74CT2525MX

DigiKey Part Number
CGS74CT2525MX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CGS74CT2525MX
Description
IC CLK BUFFER 1:8 14SOIC
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:8 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CGS74CT2525MX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:8
Differential - Input:Output
No/No
Input
CMOS, TTL
Output
CMOS, TTL
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types