Memory, DDR2 IC 400MHz 1 Output 52-BGA MICROSTAR JUNIOR (7x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCU877BZQLR

DigiKey Part Number
CDCU877BZQLR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDCU877BZQLR
Description
IC CLOCK BUFFER MEMORY 52-VFBGA
Customer Reference
Detailed Description
Memory, DDR2 Clock Buffer/Driver, Multiplexer IC 400MHz 1 Output 52-BGA MICROSTAR JUNIOR (7x4.5)
Datasheet
 Datasheet
EDA/CAD Models
CDCU877BZQLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Memory, DDR2
Input
SSTL-18
Output
SSTL-18
Number of Circuits
1
Ratio - Input:Output
1:10
Differential - Input:Output
Yes/Yes
Frequency - Max
400MHz
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
52-VFBGA
Supplier Device Package
52-BGA MICROSTAR JUNIOR (7x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types