Clock Generator IC 250MHz 2 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCI6214RGET

DigiKey Part Number
296-47627-2-ND - Tape & Reel (TR)
296-47627-1-ND - Cut Tape (CT)
296-47627-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDCI6214RGET
Description
IC CLOCK GENERATOR 24VQFN
Customer Reference
Detailed Description
Clock Generator IC 250MHz 2 24-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CDCI6214RGET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
Clock Generator
PLL
Yes with Bypass
Input
LVCMOS, Crystal
Output
LVCMOS, LVDS, HCSL
Number of Circuits
2
Ratio - Input:Output
1:5
Differential - Input:Output
Yes/Yes
Frequency - Max
250MHz
Divider/Multiplier
No/No
Voltage - Supply
1.71V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,162
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.21000$16.21
10$12.84700$128.47
25$12.00800$300.20
100$11.08530$1,108.53
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$10.64552$2,661.38
500$10.38042$5,190.21
750$10.24768$7,685.76
Manufacturers Standard Package