Similar

CDCF2510PWRG4 | |
|---|---|
DigiKey Part Number | CDCF2510PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDCF2510PWRG4 |
Description | IC CLOCK BUFFER MEMORY 24-TSSOP |
Customer Reference | |
Detailed Description | Memory, DRAM DIMM Clock Buffer/Driver, Multiplexer IC 140MHz 1 Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CDCF2510PWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Memory, DRAM DIMM | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:10 | |
Differential - Input:Output | No/No | |
Frequency - Max | 140MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |


