
CDCE949PWR | |
|---|---|
DigiKey Part Number | 296-38909-2-ND - Tape & Reel (TR) 296-38909-1-ND - Cut Tape (CT) 296-38909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCE949PWR |
Description | IC PLL CLOCK GENERATOR 24TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PLL Clock Generator IC 230MHz 1 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCE949PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Type | PLL Clock Generator | |
PLL | Yes with Bypass | |
Input | LVCMOS, Crystal | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:9 | |
Differential - Input:Output | No/No | |
Frequency - Max | 230MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.95000 | $5.95 |
| 10 | $4.55800 | $45.58 |
| 25 | $4.21080 | $105.27 |
| 100 | $3.82920 | $382.92 |
| 250 | $3.64732 | $911.83 |
| 500 | $3.53766 | $1,768.83 |
| 1,000 | $3.44740 | $3,447.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.37314 | $6,746.28 |












