
CD74HCT356E | |
|---|---|
DigiKey Part Number | 296-2148-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT356E |
Description | IC MULTIPLEXER 1 X 8:1 20-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT356E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.41000 | $2.41 |
| 20 | $1.66500 | $33.30 |
| 40 | $1.56575 | $62.63 |
| 100 | $1.46070 | $146.07 |
| 260 | $1.37638 | $357.86 |

