
CD74HCT03M96 | |
|---|---|
DigiKey Part Number | 296-9245-2-ND - Tape & Reel (TR) 296-9245-1-ND - Cut Tape (CT) 296-9245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT03M96 |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Drain 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT03M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | -, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 24ns @ 4.5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 10 | $0.31200 | $3.12 |
| 25 | $0.27840 | $6.96 |
| 100 | $0.24140 | $24.14 |
| 250 | $0.22372 | $55.93 |
| 500 | $0.21308 | $106.54 |
| 1,000 | $0.20502 | $205.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.19503 | $487.58 |
| 5,000 | $0.18944 | $947.20 |
| 7,500 | $0.18664 | $1,399.80 |
| 12,500 | $0.18354 | $2,294.25 |
| 17,500 | $0.18173 | $3,180.28 |
| 25,000 | $0.17999 | $4,499.75 |

