Counter IC Binary Counter 1 Element 4 Bit Negative Edge 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC93E

DigiKey Part Number
296-33124-5-ND
Manufacturer
Manufacturer Product Number
CD74HC93E
Description
IC BINARY COUNTER 4-BIT 14DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Negative Edge 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC93E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
4
Reset
Asynchronous
Timing
-
Count Rate
35 MHz
Trigger Type
Negative Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 908
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$2.16000$2.16
10$1.59600$15.96
25$1.45520$36.38
100$1.30050$130.05
250$1.22684$306.71
500$1.18244$591.22
1,000$1.14589$1,145.89
2,500$1.10730$2,768.25
5,000$1.08405$5,420.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

28,182In Stock
Ships from Rochester Electronics, LLC