
CD74HC541PWR | |
|---|---|
DigiKey Part Number | 296-41228-2-ND - Tape & Reel (TR) 296-41228-1-ND - Cut Tape (CT) 296-41228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC541PWR |
Description | IC BUFFER NON-INVERT 6V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC541PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.87000 | $0.87 |
| 10 | $0.62500 | $6.25 |
| 25 | $0.56320 | $14.08 |
| 100 | $0.49490 | $49.49 |
| 250 | $0.46236 | $115.59 |
| 500 | $0.44270 | $221.35 |
| 1,000 | $0.44064 | $440.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.41322 | $826.44 |
| 4,000 | $0.40227 | $1,609.08 |
| 6,000 | $0.39678 | $2,380.68 |
| 10,000 | $0.39070 | $3,907.00 |
| 14,000 | $0.38715 | $5,420.10 |
| 20,000 | $0.38373 | $7,674.60 |

