
CD74HC4511MT | |
|---|---|
DigiKey Part Number | 296-CD74HC4511MTTR-ND - Tape & Reel (TR) 296-CD74HC4511MTCT-ND - Cut Tape (CT) 296-CD74HC4511MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4511MT |
Description | IC DRVR 7 SEGMENT 1 DIGIT 16SOIC |
Customer Reference | |
Detailed Description | LED Driver 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4511MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Display Type | LED | |
Configuration | 7 Segment | |
Interface | BCD | |
Digits or Characters | 1 Digit | |
Current - Supply | 8 µA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.39937 | $399.37 |
| 1,250 | $0.39503 | $493.79 |
| 1,750 | $0.38900 | $680.75 |
| 2,500 | $0.38320 | $958.00 |
| 6,250 | $0.37070 | $2,316.88 |
| 12,500 | $0.36317 | $4,539.62 |
| 25,000 | $0.35697 | $8,924.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.58800 | $5.88 |
| 25 | $0.52880 | $13.22 |
| 100 | $0.46410 | $46.41 |


