
CD74HC4511M96 | |
|---|---|
DigiKey Part Number | 296-24355-2-ND - Tape & Reel (TR) 296-24355-1-ND - Cut Tape (CT) 296-24355-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4511M96 |
Description | IC DRVR 7 SEGMENT 1 DIGIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4511M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | LED | |
Configuration | 7 Segment | |
Interface | BCD | |
Digits or Characters | 1 Digit | |
Current - Supply | 8 µA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.88000 | $0.88 |
| 10 | $0.63300 | $6.33 |
| 25 | $0.57040 | $14.26 |
| 100 | $0.50140 | $50.14 |
| 250 | $0.46844 | $117.11 |
| 500 | $0.44860 | $224.30 |
| 1,000 | $0.44676 | $446.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.41498 | $1,037.45 |
| 5,000 | $0.40458 | $2,022.90 |
| 7,500 | $0.39937 | $2,995.28 |
| 12,500 | $0.39360 | $4,920.00 |
| 17,500 | $0.39022 | $6,828.85 |
| 25,000 | $0.38698 | $9,674.50 |








