
CD74HC4017PWT | |
|---|---|
DigiKey Part Number | 296-CD74HC4017PWTTR-ND - Tape & Reel (TR) 296-CD74HC4017PWTCT-ND - Cut Tape (CT) 296-CD74HC4017PWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4017PWT |
Description | IC DECADE COUNTER 10BIT 16TSSOP |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4017PWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Counter, Decade | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 10 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 35 MHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.25000 | $1.25 |
| 10 | $0.90400 | $9.04 |
| 25 | $0.81800 | $20.45 |
| 100 | $0.72390 | $72.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.67892 | $169.73 |
| 500 | $0.65184 | $325.92 |
| 750 | $0.63825 | $478.69 |
| 1,250 | $0.62322 | $779.02 |

