Shift Shift Register 2 Element 4 Bit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4015M

DigiKey Part Number
296-33081-5-ND
Manufacturer
Manufacturer Product Number
CD74HC4015M
Description
IC SR PUSH-PULL 4BIT 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shift Shift Register 2 Element 4 Bit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4015M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
2
Number of Bits per Element
4
Function
Serial to Parallel
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$1.90000$1.90
10$1.39800$13.98
40$1.21975$48.79
120$1.12042$134.45
280$1.06214$297.40
520$1.02754$534.32
1,000$0.99696$996.96
2,520$0.96229$2,424.97
5,000$0.94181$4,709.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

9,225In Stock
Ships from Rochester Electronics, LLC