CD74HC238PWR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 19,355
Unit Price: $0.33000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 13,049
Unit Price: $0.35000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 91,018
Unit Price: $0.71000
Datasheet
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC238PWR

DigiKey Part Number
296-13814-2-ND - Tape & Reel (TR)
296-13814-1-ND - Cut Tape (CT)
296-13814-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC238PWR
Description
IC DECODER/DEMUX 1X3:8 16-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC238PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.48000$0.48
10$0.33700$3.37
25$0.30120$7.53
100$0.26160$26.16
250$0.24264$60.66
500$0.23122$115.61
1,000$0.22338$223.38
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.21409$428.18
4,000$0.20772$830.88
6,000$0.20453$1,227.18
10,000$0.20100$2,010.00
14,000$0.19893$2,785.02
20,000$0.19695$3,939.00
50,000$0.19267$9,633.50
Manufacturers Standard Package