
CD74HC147M96 | |
|---|---|
DigiKey Part Number | 296-41223-2-ND - Tape & Reel (TR) 296-41223-1-ND - Cut Tape (CT) 296-41223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC147M96 |
Description | IC PRIORITY ENCOD 1X10:4 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Priority Encoder 1 x 10:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC147M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Priority Encoder | |
Circuit | 1 x 10:4 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.48000 | $0.48 |
| 10 | $0.33300 | $3.33 |
| 25 | $0.29760 | $7.44 |
| 100 | $0.25820 | $25.82 |
| 250 | $0.23948 | $59.87 |
| 500 | $0.22820 | $114.10 |
| 1,000 | $0.22032 | $220.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.20909 | $522.73 |
| 5,000 | $0.20318 | $1,015.90 |
| 7,500 | $0.20021 | $1,501.58 |
| 12,500 | $0.19693 | $2,461.62 |
| 17,500 | $0.19501 | $3,412.67 |
| 25,000 | $0.19317 | $4,829.25 |








