
CD74HC123M96 | |
|---|---|
DigiKey Part Number | 296-14508-2-ND - Tape & Reel (TR) 296-14508-1-ND - Cut Tape (CT) 296-14508-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC123M96 |
Description | IC MMV 2-CIR 25-NS 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 25 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC123M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 25 ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.63000 | $0.63 |
| 10 | $0.44500 | $4.45 |
| 25 | $0.39880 | $9.97 |
| 100 | $0.34800 | $34.80 |
| 250 | $0.32384 | $80.96 |
| 500 | $0.30928 | $154.64 |
| 1,000 | $0.30294 | $302.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.28464 | $711.60 |
| 5,000 | $0.27701 | $1,385.05 |
| 7,500 | $0.27319 | $2,048.92 |
| 12,500 | $0.26896 | $3,362.00 |
| 17,500 | $0.26648 | $4,663.40 |
| 25,000 | $0.26411 | $6,602.75 |







