
CD74HC11M96 | |
|---|---|
DigiKey Part Number | 296-12779-2-ND - Tape & Reel (TR) 296-12779-1-ND - Cut Tape (CT) 296-12779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC11M96 |
Description | IC GATE AND 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC11M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.30400 | $3.04 |
| 25 | $0.27080 | $6.77 |
| 100 | $0.23470 | $23.47 |
| 250 | $0.21740 | $54.35 |
| 500 | $0.20700 | $103.50 |
| 1,000 | $0.19890 | $198.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.18939 | $473.48 |
| 5,000 | $0.18394 | $919.70 |
| 7,500 | $0.18121 | $1,359.08 |
| 12,500 | $0.17818 | $2,227.25 |
| 17,500 | $0.17642 | $3,087.35 |
| 25,000 | $0.17472 | $4,368.00 |









