
CD74FCT244E | |
|---|---|
DigiKey Part Number | 296-33012-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74FCT244E |
Description | IC BUFF NON-INVERT 5.25V 20-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74FCT244E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 64mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.95000 | $1.95 |
| 20 | $1.34050 | $26.81 |
| 40 | $1.25775 | $50.31 |
| 100 | $1.17050 | $117.05 |
| 260 | $1.10062 | $286.16 |
| 500 | $1.06248 | $531.24 |
| 1,000 | $1.02901 | $1,029.01 |
| 2,500 | $0.99369 | $2,484.22 |
| 5,000 | $0.97241 | $4,862.05 |

