


CD74ACT541M96 | |
|---|---|
DigiKey Part Number | 296-14501-2-ND - Tape & Reel (TR) 296-14501-1-ND - Cut Tape (CT) 296-14501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74ACT541M96 |
Description | IC BUFF NON-INVERT 5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT541M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.76900 | $7.69 |
| 25 | $0.69400 | $17.35 |
| 100 | $0.61240 | $61.24 |
| 250 | $0.57332 | $143.33 |
| 500 | $0.55232 | $276.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.51450 | $1,029.00 |
| 4,000 | $0.50138 | $2,005.52 |
| 6,000 | $0.49481 | $2,968.86 |
| 10,000 | $0.48753 | $4,875.30 |
| 14,000 | $0.48328 | $6,765.92 |
| 20,000 | $0.47919 | $9,583.80 |











