
CD74ACT273PWR | |
|---|---|
DigiKey Part Number | 296-CD74ACT273PWRTR-ND - Tape & Reel (TR) 296-CD74ACT273PWRCT-ND - Cut Tape (CT) 296-CD74ACT273PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74ACT273PWR |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT273PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 85 MHz | |
Max Propagation Delay @ V, Max CL | 13.5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.05000 | $1.05 |
| 10 | $0.75700 | $7.57 |
| 25 | $0.68360 | $17.09 |
| 100 | $0.60280 | $60.28 |
| 250 | $0.56424 | $141.06 |
| 500 | $0.54316 | $271.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.50620 | $1,012.40 |
| 4,000 | $0.49325 | $1,973.00 |
| 6,000 | $0.48677 | $2,920.62 |
| 10,000 | $0.47959 | $4,795.90 |
| 14,000 | $0.47539 | $6,655.46 |
| 20,000 | $0.47136 | $9,427.20 |

