
CD74ACT164E | |
|---|---|
DigiKey Part Number | 296-4265-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74ACT164E |
Description | IC SR PUSH-PULL 8BIT 14-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT164E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.75000 | $1.75 |
| 10 | $1.28800 | $12.88 |
| 25 | $1.17120 | $29.28 |
| 100 | $1.04300 | $104.30 |
| 250 | $0.98184 | $245.46 |
| 500 | $0.94496 | $472.48 |
| 1,000 | $0.91459 | $914.59 |
| 2,500 | $0.88254 | $2,206.35 |
| 5,000 | $0.86322 | $4,316.10 |





