
CD74ACT08M96 | |
|---|---|
DigiKey Part Number | 296-14489-2-ND - Tape & Reel (TR) 296-14489-1-ND - Cut Tape (CT) 296-14489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74ACT08M96 |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT08M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 12.9ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.42800 | $4.28 |
| 25 | $0.38360 | $9.59 |
| 100 | $0.33480 | $33.48 |
| 250 | $0.31144 | $77.86 |
| 500 | $0.29734 | $148.67 |
| 1,000 | $0.29070 | $290.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.27349 | $683.73 |
| 5,000 | $0.26610 | $1,330.50 |
| 7,500 | $0.26241 | $1,968.07 |
| 12,500 | $0.25831 | $3,228.88 |
| 17,500 | $0.25592 | $4,478.60 |
| 25,000 | $0.25362 | $6,340.50 |

